
Power supply sequencer and monitor with non-volatile error logging, this integrated circuit (IC) operates within a 3V to 3.6V supply voltage range, featuring a 3.3V operating supply voltage. It monitors up to 8 voltages, with a threshold voltage of 1.9V, and supports a maximum input and output voltage of 3.6V. The device is housed in a VQFN package, suitable for SMD/SMT termination, and operates from -40°C to 85°C. It offers an active low reset with a 2us reset timeout and is RoHS compliant.
Sign in to ask questions about the Texas Instruments UCD9081RHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD9081RHBT technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6mA |
| Max Output Voltage | 3.6V |
| Max Supply Current | 4mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Voltages Monitored | 8 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 2us |
| RoHS Compliant | Yes |
| Series | UCD9081 |
| Termination | SMD/SMT |
| Threshold Voltage | 1.9V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD9081RHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
