
The UCD9090QRGZRQ1 is a VQFN-48 packaged automotive sequencer from Texas Instruments. It is RoHS compliant and operates over a temperature range of -40°C to 125°C. The device has 11 monitored inputs and 10 voltage monitors, and draws 50mA of operating supply current. It is available in a tape and reel package with 2500 units per package. The sequencer has a quiescent current of 50mA and a reset timeout of 2us, with an active low reset signal.
Sign in to ask questions about the Texas Instruments UCD9090QRGZRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD9090QRGZRQ1 technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Monitored Inputs | 11 |
| Number of Voltages Monitored | 10 |
| Operating Supply Current | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 2us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | Sequencer |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD9090QRGZRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
