
The UCD9090RGZR is a surface mount sequencer from Texas Instruments with a package type of VQFN EP. It operates over a temperature range of -40°C to 110°C and is RoHS compliant. The device has a quiescent current of 50mA and can monitor up to 10 voltages. It is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Texas Instruments UCD9090RGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD9090RGZR technical specifications.
| Package/Case | VQFN EP |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 10 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 2us |
| RoHS Compliant | Yes |
| Type | Sequencer |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD9090RGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
