
10-Channel Sequencer and System Health Monitor 48-VQFN -40 to 125
Sign in to ask questions about the Texas Instruments UCD9090RGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD9090RGZT technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 2us |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Type | Sequencer |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD9090RGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
