
10-Rail Sequencer and System Health Monitor with Integrated 10-Channel Fan Controller 64-VQFN -40 to 125
Sign in to ask questions about the Texas Instruments UCD90910RGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD90910RGCT technical specifications.
| Package/Case | VQFN |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Sequencer |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD90910RGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
