
The UCD9112RHBR is a single output DC/DC controller from Texas Instruments, packaged in a VQFN case and designed for surface mount applications. It operates at a maximum frequency of 1MHz and can withstand temperatures up to 125°C. This device is compliant with RoHS regulations and is available in tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Texas Instruments UCD9112RHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD9112RHBR technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCD9112 |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD9112RHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
