
The UCD9222RGZT is a dual DC/DC controller from Texas Instruments, packaged in a VQFN-48 surface mount package. It operates over a temperature range of -40°C to 125°C and is powered by a 3.3V supply voltage. The device has a maximum operating frequency of 2MHz and a maximum supply voltage of 3.6V. It is RoHS compliant and available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments UCD9222RGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD9222RGZT technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 100% |
| Frequency | 2MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD9222RGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
