
2 MHz, 2 rail, 4 phase digital PWM buck controller with improved sequencing 48-VQFN -40 to 125
Sign in to ask questions about the Texas Instruments UCD9224RGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD9224RGZR technical specifications.
| Package/Case | VQFN EP |
| Duty Cycle | 100% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCD9224 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD9224RGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
