
Dual-output DC/DC controller operating at 2MHz, featuring a 100% duty cycle and surface mount VQFN package. This power management IC supports a 3V to 3.6V input voltage range, with a nominal input of 3.6V, and delivers a 3V output voltage. It operates with a maximum supply current of 65mA and an output current of 6mA, within a -40°C to 125°C temperature range. The component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments UCD9224RGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD9224RGZT technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 100% |
| Frequency | 2MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.6V |
| Number of Outputs | 2 |
| Operating Supply Current | 8mA |
| Output Current | 6mA |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Weight | 0.004938oz |
| Width | 7.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD9224RGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
