
The UCD9240PFCG4 is a TQFP-80 packaged DC/DC controller from Texas Instruments. It is a surface mount device with a height of 1mm and length of 12mm. The IC operates over a temperature range of -40°C to 110°C and is compliant with RoHS regulations. It is part of the Fusion Digital Power series and is available in a tray packaging with 96 units per package.
Sign in to ask questions about the Texas Instruments UCD9240PFCG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD9240PFCG4 technical specifications.
| Package/Case | TQFP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fusion Digital Power™ |
| Weight | 0.013178oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD9240PFCG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
