The UCD9240PFCRG4 is a DC/DC controller from Texas Instruments, packaged in a TQFP package. It operates over a temperature range of -40°C to 110°C and is suitable for surface mount applications. The device is RoHS compliant and available in quantities of 1000 units per reel. It is not radiation hardened and contains lead, making it non-lead free.
Sign in to ask questions about the Texas Instruments UCD9240PFCRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD9240PFCRG4 technical specifications.
| Package/Case | TQFP |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fusion Digital Power™ |
| Weight | 0.013178oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD9240PFCRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.