
Digital Point of Load System Controller 64-VQFN -40 to 125
Sign in to ask questions about the Texas Instruments UCD9240RGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD9240RGCT technical specifications.
| Package/Case | VQFN EP |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.6V |
| Output Current | 6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fusion Digital Power™ |
| Supply Current | 55mA |
| Weight | 0.008021oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD9240RGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
