
Digital PWM System Controller with 4-bit, 6-bit, or 8-bit VID Support 64-VQFN -55 to 125
Sign in to ask questions about the Texas Instruments UCD9244MRGCTEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD9244MRGCTEP technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.008021oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD9244MRGCTEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
