
The UCD9244RGCR is a 4-channel DC/DC controller from Texas Instruments. It operates from a 3.3V supply voltage and has an operating supply current of 8mA. The device is packaged in a VQFN package and is suitable for surface mount applications. The UCD9244RGCR has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in quantities of 2000 per reel.
Sign in to ask questions about the Texas Instruments UCD9244RGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD9244RGCR technical specifications.
| Package/Case | VQFN |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD9244RGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
