
4-phase digital PWM buck controller, operating at 2 MHz, features 4 outputs with parallel VID capabilities (4/6/8-bit). This surface mountable integrated circuit is housed in a 64-VQFN EP package with dimensions of 9mm length and 0.88mm height. It operates from a 3.3V supply voltage with a typical operating supply current of 8mA, functioning across a temperature range of -40°C to 125°C. The component is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments UCD9244RGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD9244RGCT technical specifications.
| Package/Case | VQFN EP |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD9244RGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
