
Quad-output, step-down DC/DC controller with a maximum switching frequency of 2000 kHz. This surface-mount integrated circuit features a 64-pin VQFN EP package with an exposed pad, measuring 9.15mm x 9.15mm x 0.95mm. Operating from 3V to 3.6V input, it offers a typical input voltage of 3.3V and a maximum supply current of 55mA, functioning across an industrial temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments UCD9246RGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD9246RGCR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 9.15(Max) |
| Package Width (mm) | 9.15(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Step Down |
| Number of Outputs | 4 |
| Maximum Switching Frequency | 2000kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Input Voltage | 3.6V |
| Minimum Input Voltage | 3V |
| Typical Input Voltage | 3.3V |
| Operating Supply Voltage | 3 to 3.6V |
| Maximum Supply Current | 55mA |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments UCD9246RGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.