
Digital PWM system controller 80-TQFP -40 to 125
Sign in to ask questions about the Texas Instruments UCD9248PFCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD9248PFCR technical specifications.
| Package/Case | TQFP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fusion Digital Power™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD9248PFCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
