
Seven-channel Darlington transistor array featuring 50V collector-emitter breakdown voltage and 500mA maximum collector current per channel. This NPN bipolar junction transistor array offers CMOS input capability and a 1.1V collector-emitter saturation voltage. Packaged in a 16-PDIP for through-hole mounting, it operates within a -20°C to 70°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ULN2002AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Channels | 7 |
| Number of Drivers | 7 |
| Number of Elements | 7 |
| Output Current | 500mA |
| Output Voltage | 30V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 3.9mm |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULN2002AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
