
High-performance NPN Darlington transistor array featuring seven independent drivers. This surface-mount component offers a 50V collector-emitter breakdown voltage and a maximum collector current of 500mA per channel. Designed for automotive applications with AEC-Q100 qualification, it operates within a -20°C to 70°C temperature range and is housed in a 16-pin SOIC package. Key specifications include a 1.1V collector-emitter saturation voltage and 25W maximum power dissipation.
Texas Instruments ULN2003AD technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 50V |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Number of Elements | 7 |
| Output Current | 500mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| DC Rated Voltage | 50V |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULN2003AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
