
The ULN2003AIDE4 is a 7-channel NPN bipolar junction transistor array with a collector-emitter breakdown voltage of 50V and a maximum collector current of 500mA. It is packaged in a surface-mount SOIC-16 package and is suitable for use in automotive applications, meeting the AEC-Q100 standard. The device operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The ULN2003AIDE4 is not radiation hardened and is available in a lead-free package.
Sign in to ask questions about the Texas Instruments ULN2003AIDE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ULN2003AIDE4 technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Number of Elements | 7 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULN2003AIDE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
