
Seven-channel Darlington transistor array for surface mount applications. Features a 50V collector-emitter breakdown voltage and a 500mA maximum collector current per channel. Operates across a -40°C to 105°C temperature range. Packaged in a 16-SOIC format, this NPN transistor array is RoHS compliant and suitable for automotive applications.
Texas Instruments ULN2003AIDR technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | 500mA |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 7 |
| Number of Drivers | 7 |
| Number of Elements | 7 |
| Output Voltage | 50V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1.58mm |
| DC Rated Voltage | 50V |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULN2003AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
