
The ULN2003AIPWRE4 is a 7-channel NPN bipolar junction transistor array from Texas Instruments. It features a maximum collector-emitter voltage of 50V and a maximum collector current of 500mA. The device is packaged in a TSSOP package and is designed for surface mount applications. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments ULN2003AIPWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ULN2003AIPWRE4 technical specifications.
| Package/Case | TSSOP |
| Collector-emitter Voltage-Max | 50V |
| Lead Free | Contains Lead |
| Max Collector Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ULN2003AI |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULN2003AIPWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
