
The ULN2003AIPWRG4 is a 7-channel NPN bipolar junction transistor array from Texas Instruments. It features a collector-emitter breakdown voltage of 50V and a maximum collector current of 500mA. This device is suitable for surface mount applications and operates within a temperature range of -40°C to 105°C. The ULN2003AIPWRG4 is compliant with AEC-Q100 and RoHS regulations.
Sign in to ask questions about the Texas Instruments ULN2003AIPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ULN2003AIPWRG4 technical specifications.
| Package/Case | TSSOP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULN2003AIPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
