Checking distributor stock and pricing after the page loads.
Texas Instruments ULN2003AJ4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 50 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |