
Seven-channel NPN Darlington transistor array, featuring a 50V collector-emitter breakdown voltage and a 500mA maximum collector current. This through-hole component offers a 1.1V collector-emitter saturation voltage and operates within a -20°C to 70°C temperature range. Packaged in a 16-pin PDIP, it supports a 50V DC rated voltage and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ULN2003AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ULN2003AN technical specifications.
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 50V |
| Height | 4.57mm |
| Input Capacitance | 15pF |
| Input Current | 930uA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Channels | 7 |
| Number of Drivers | 7 |
| Number of Elements | 7 |
| Output Voltage | 50V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 3.9mm |
| DC Rated Voltage | 50V |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULN2003AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
