Texas Instruments ULN2003ANE3 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-001BB |
| Pin Count | 16 |
| Number of Elements | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ULN2003ANE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.