
Seven-channel NPN Darlington transistor array featuring 50V collector-emitter breakdown voltage and 500mA maximum collector current. This through-hole mount component offers a 1.1V collector-emitter saturation voltage and operates within a -20°C to 70°C temperature range. Packaged in a 16-PDIP, it is RoHS compliant and suitable for automotive applications.
Texas Instruments ULN2003ANE4 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Drivers | 7 |
| Number of Elements | 7 |
| Output Voltage | 50V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 3.9mm |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULN2003ANE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
