The ULN2003ANSR is a 7-channel NPN bipolar junction transistor array with a collector-emitter breakdown voltage of 50V and a maximum collector current of 500mA. It is packaged in a surface mount SOP-16 package and is compliant with AEC-Q100 for automotive applications. The transistor array operates within a temperature range of -20°C to 70°C. It is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments ULN2003ANSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ULN2003ANSR technical specifications.
| Package/Case | SOP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Number of Elements | 7 |
| Output Voltage | 50V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULN2003ANSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
