
The ULN2003A is a high-voltage, high-current Darlington transistor array. It features seven NPN transistors with a collector-emitter breakdown voltage of 50V and a maximum collector current of 500mA. The device is packaged in a small outline (SOP) package and is RoHS compliant. It operates over a temperature range of -20°C to 70°C and is compliant with AEC-Q100 for automotive applications.
Texas Instruments ULN2003ANSRE4 technical specifications.
| Package/Case | SOP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Number of Elements | 7 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULN2003ANSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
