
The ULN2003APWRG4 is a 7-channel NPN bipolar junction transistor array from Texas Instruments. It operates at a maximum collector current of 500mA and a maximum collector-emitter voltage of 50V. The device is packaged in a TSSOP-16 package and is compliant with AEC-Q100 for automotive applications. It can withstand a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The ULN2003APWRG4 is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments ULN2003APWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ULN2003APWRG4 technical specifications.
| Package/Case | TSSOP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Number of Elements | 7 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULN2003APWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
