
Seven-channel Darlington transistor array for surface mounting. Features 8V collector-emitter breakdown voltage and 500mA maximum collector current per channel. Operates with supply voltages from 1.8V to 5V, offering 140mA output current and 490mV collector-emitter saturation voltage. Packaged in a 16-pin SOIC with dimensions of 10mm length, 4mm width, and 1.5mm height. RoHS compliant with a maximum power dissipation of 580mW and an operating temperature range of -40°C to 85°C.
Texas Instruments ULN2003LVDR technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 8V |
| Collector Emitter Saturation Voltage | 490mV |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Breakdown Voltage | 8V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 580mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Number of Elements | 7 |
| Output Current | 140mA |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 580mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULN2003LVDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
