
Seven-channel Darlington transistor array for surface mounting. Features a 50V collector-emitter breakdown voltage and a maximum continuous collector current of 700mA, with a peak output current of 1A. Operates within a 3V to 5V supply voltage range, offering a low collector-emitter saturation voltage of 490mV. Packaged in a 16-pin TSSOP with dimensions of 5.1mm x 4.5mm x 1.05mm, this RoHS compliant component is supplied on tape and reel.
Texas Instruments ULN2003LVPWR technical specifications.
| Package/Case | TSSOP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 490mV |
| Collector-emitter Voltage-Max | 1.6V |
| Continuous Collector Current | 700mA |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Number of Elements | 7 |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.006102oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULN2003LVPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
