
Seven-channel low-side power switch, surface mountable in a 16-pin SOIC package. Features a 20V collector-emitter breakdown voltage and a maximum collector current of 500mA per channel, with a typical output current of 140mA. Operates across a temperature range of -40°C to 125°C, offering 860mW of power dissipation. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments ULN2003V12DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ULN2003V12DR technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 750mV |
| Collector-emitter Voltage-Max | 1.6V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 860mW |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Number of Outputs | 7 |
| Output Current | 140mA |
| Output Voltage | 16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 860mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULN2003V12DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
