
Seven-channel Darlington transistor array for switching applications. Features 50V collector-emitter breakdown voltage and 500mA maximum collector current. Operates across a -20°C to 70°C temperature range. Surface mountable in a 16-SOIC package with gull wing terminals. Includes 15V input capability and is RoHS compliant.
Texas Instruments ULN2004AD technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | 500mA |
| Height | 1.58mm |
| JEDEC-95 Code | MS-012AC |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 0V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Number of Elements | 7 |
| Number of Outputs | 7 |
| Output Current | 500mA |
| Output Voltage | 50V |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | NPN |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Surface Mount | Yes |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Thickness | 1.58mm |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| DC Rated Voltage | 50V |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULN2004AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
