
The ULN2004ADE4 is a 7-channel NPN bipolar junction transistor array from Texas Instruments. It features a collector-emitter breakdown voltage of 50V and a saturation voltage of 1.1V. The device is suitable for surface mount applications and has a maximum operating temperature of 70°C. It is compliant with RoHS regulations and is not radiation hardened. The ULN2004ADE4 is packaged in a lead-free SOIC-16 package and is part of the automotive and AEC-Q100 series.
Sign in to ask questions about the Texas Instruments ULN2004ADE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ULN2004ADE4 technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Number of Elements | 7 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULN2004ADE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
