
The ULN2004AIDG4 is a 7-channel NPN bipolar junction transistor array from Texas Instruments. It can handle a maximum collector current of 500mA and a collector-emitter voltage of up to 50V. The device is packaged in a lead-free, 16-pin SOIC package and is suitable for surface mount applications. The ULN2004AIDG4 operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments ULN2004AIDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ULN2004AIDG4 technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 50V |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULN2004AIDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
