
IC PWR RELAY 7NPN 1:1 16SO
Texas Instruments ULN2004AINSE4 technical specifications.
| Package/Case | SOP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Weight | 0.007079oz |
| RoHS | Compliant |
No datasheet is available for this part.
