
Eight-channel NPN Darlington array for high-voltage, high-current applications. Features a 50V collector-emitter breakdown voltage and a 500mA maximum collector current per channel. Designed for surface mounting in an 18-SOIC package, operating from -40°C to 85°C. This AEC-Q100 qualified component offers lead-free and RoHS compliant construction.
Sign in to ask questions about the Texas Instruments ULN2803ADWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ULN2803ADWR technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | 500mA |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 11.62mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Drivers | 8 |
| Output Voltage | 50V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 2.35mm |
| DC Rated Voltage | 50V |
| Weight | 0.007408oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULN2803ADWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
