
The ULN2803ADWRG4 is an 8-channel NPN bipolar junction transistor array with a collector-emitter breakdown voltage of 50V and a maximum collector current of 500mA. It is packaged in a surface mount SOIC package with dimensions of 2.35mm height, 11.62mm length, and 7.52mm width. The device is compliant with AEC-Q100 and RoHS standards, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Texas Instruments ULN2803ADWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ULN2803ADWRG4 technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 11.62mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULN2803ADWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.