
The ULQ2003ADG4 is a surface mount NPN bipolar junction transistor with a maximum collector-emitter voltage of 50V and a maximum collector current of 500mA. It is packaged in a 16-pin SOIC package and is RoHS compliant. The transistor has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is available in a rail or tube packaging configuration with 40 units per package.
Sign in to ask questions about the Texas Instruments ULQ2003ADG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ULQ2003ADG4 technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 50V |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Number of Elements | 7 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULQ2003ADG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
