
Seven-channel Darlington transistor array featuring 50V collector-emitter breakdown voltage and 500mA maximum collector current. This surface-mount device, housed in a 16-SOIC package, offers NPN output configuration with a low-side driver interface. Operating across a temperature range of -40°C to 85°C, it is RoHS compliant and suitable for automotive applications.
Texas Instruments ULQ2003ADR technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 50V |
| Current Rating | 500mA |
| Height | 1.58mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Number of Elements | 7 |
| Number of Outputs | 7 |
| Output Configuration | Low Side |
| Output Type | NPN |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| DC Rated Voltage | 50V |
| Weight | 0.004984oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULQ2003ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
