
This 7-channel NPN bipolar junction transistor is designed for automotive applications and meets AEC-Q100 standards. It can withstand a maximum collector-emitter voltage of 50V and a maximum collector current of 500mA. The device is packaged in a surface-mount SOIC package and is available in quantities of 2500. The operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ULQ2003ADRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ULQ2003ADRG4 technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 50V |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Number of Outputs | 7 |
| Output Configuration | Low Side |
| Output Type | NPN |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULQ2003ADRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
