
This 7-channel NPN transistor is rated for 50V and 500mA. It is packaged in a surface-mount SOIC package and is compliant with AEC-Q100. The operating temperature range is -40°C to 85°C. The transistor is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments ULQ2004ADG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ULQ2004ADG4 technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 50V |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Number of Outputs | 7 |
| Output Configuration | Low Side |
| Output Type | NPN |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULQ2004ADG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
