
USB Interface IC Development Kit featuring PMBus and I²C communication protocols. This module facilitates USB to GPIO interface development, offering I2C and USB connectivity. Designed for evaluation and prototyping, it provides a versatile platform for integrating USB functionality into various electronic projects.
Sign in to ask questions about the Texas Instruments USB-TO-GPIO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments USB-TO-GPIO technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Features | PMBus, I²C |
| Interface | I2C, USB, GPIO |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments USB-TO-GPIO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
