
UNIVERSAL SERIAL BUS CONTROLLER, PDSO28, SOP-28
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments USBN9603-28M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 24MHz |
| Package/Case | SOIC |
| Data Rate | 12Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/Os | 18 |
| Number of Ports | 2 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Termination | SMD/SMT |
| USB Standard | USB 1.0 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments USBN9603-28M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
