
12-bit, 6 MS/s Analog-to-Digital Converter (ADC) with 4 input channels. Features a parallel interface, 1.8 LSB Integral Nonlinearity (INL), and 69 dB Signal-to-Noise Ratio (SNR). Operates from a 3V to 5.25V supply voltage range, with a typical power consumption of 186mW. Packaged in a 32-TSSOP, this lead-free and RoHS-compliant component is suitable for extended temperature ranges from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments V62/03609-01XE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments V62/03609-01XE technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 6000KS/s |
| Integral Nonlinearity (INL) | 1.8LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 216mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 186mW |
| Power Dissipation | 216mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 6MS/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Spurious-free dynamic range (SFDR) | 71dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03609-01XE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.