The SM320VC33-EP is a 32-bit digital signal processor with a maximum operating frequency of 75MHz and 136KB of RAM. It features two timers and is designed for surface mount packaging. The device operates within a temperature range of -55°C to 125°C and is supplied with a voltage between 1.71V and 3.6V. The SM320VC33-EP is not RoHS compliant.
Texas Instruments V62/03610-02YA technical specifications.
| Data Bus Width | 32b |
| Frequency | 75MHz |
| Max Frequency | 75MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 136KB |
| RoHS Compliant | No |
| Series | SM320VC33-EP |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments V62/03610-02YA to view detailed technical specifications.
No datasheet is available for this part.