Four-channel rail-to-rail operational amplifier featuring a 2.18MHz bandwidth and 3.6V/µs slew rate. This integrated circuit offers a 70dB common mode rejection ratio and a 2.5mV input offset voltage. Operating from a 2.2V to 16V supply range, it boasts a 60pA input bias current and a 104.86dB voltage gain. Packaged in a 14-TSSOP on tape and reel, this RoHS compliant component operates between -55°C and 125°C.
Texas Instruments V62/03618-04UE technical specifications.
| Bandwidth | 2.18MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 2.18MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Nominal Gain Bandwidth Product | 2.18MHz |
| Number of Channels | 4 |
| Operating Supply Voltage | 8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.6V/µs |
| Supply Current | 6mA |
| Voltage Gain | 104.86dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03618-04UE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.