
Positive fixed-output linear voltage regulator, 2.5V output voltage with 2% accuracy. Features 500mA maximum output current and a wide operating temperature range of -55°C to 125°C. Designed for fast transient response, this IC operates from a 2.7V to 10V input voltage. Packaged in a 20-pin HTSSOP with dimensions of 6.5mm length, 4.4mm width, and 1.2mm height, it offers 80uA quiescent current and 85uA input bias current.
Texas Instruments V62/03631-05XE technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Height | 1.2mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03631-05XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
