Single-channel, bipolar differential comparator IC featuring strobes, designed for surface mount applications in an 8-SOIC package. Operates across a wide temperature range of -40°C to 125°C with a dual supply voltage range from 1.75V to 15V, and a maximum supply voltage of 30V. Delivers a 50mA output current per channel with a fast response time of 0.115µs and a voltage gain of 106.02dB. Features low input bias current of 100nA and input offset voltage of 3mV, with a maximum supply current of 6mA. This lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments V62/03638-01XE technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Response Time | 0.115us |
| RoHS Compliant | Yes |
| Series | LM211-EP |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03638-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.